EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Module/IC Classification | IC |
Typical Output Fall Time (us) | 5 |
Maximum Output Current (mA) | 1 |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 3 |
Package Length | 3.6 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 3 |
Lead Shape | Gull-wing |