EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Module/IC Classification | IC |
Typical Output Fall Time (us) | 2 |
Maximum Output Current (mA) | 1 |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Mounting | Through Hole |
Package Height | 3 |
Package Width | 1.15 |
Package Length | 4.1 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
Pin Count | 3 |