SamtecEQCD-040-05.00-STL-TTR-1Cable Assembly Coaxial
Cable Assembly Coax Micro Ribbon 0.127m 38AWG Micro High Speed Socket to Micro High Speed Terminal 80 to 80 POS SKT-HDR Bulk
Compliant | |
EAR99 | |
Active | |
8544.42.20.00 | |
Automotive | No |
PPAP | No |
This device has a maximum current rating of 0.5/contact A. This part has an operating temperature range of -25 to 105 °C. This has a Micro High Speed Socket to Micro High Speed Terminal connector. This product comes packaged in bulk, so the parts will be stored loosely. It has a coax micro ribbon cable. Its wire is 38 AWG.