Microchip TechnologyEQCO5X31C0-I/6NXSignal Buffers and Repeaters
Industrial Dual Channel USB 3.2 Gen 1 Reclocker/Redriver
Compliant | |
4A994.j | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 |
EDA / CAD Models |