TE ConnectivityER581R0JTResistor Fixed Single-Through Hole
Res Wirewound 1 Ohm 5% 7W Conformal Coated AXL Medical Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 1 Ohm 5% 7W Conformal Coated AXL Medical Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |