50% Off

PanasonicERA-2APB163XResistor Fixed Single-Surface Mount

Res Thin Film 0402 16K Ohm 0.1% 0.063W(1/16W) ±15ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERA-2APB163X fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 16K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±15 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thin film technology.

A datasheet is only available for this product at this time.