PanasonicERA3AEB472VResistor Fixed Single-Surface Mount
Res Thin Film 0603 4.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
Use this ERA-3AEB472V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 4.7K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |