50% Off
PanasonicERA-3AEB69R8VResistor Fixed Single-Surface Mount
Res Thin Film 0603 69.8 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
69.8 | |
0.1% | |
75 | |
No | |
0.1 (1/10) | |
Thin Film | |
-55 | |
155 | |
±25 | |
85 to 155 | |
High Accuracy|High Reliability | |
No | |
No | |
No | |
0603 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
N/R | |
1.6 | |
0.8 | |
0.45 | |
0.002 | |
N/R | |
Surface Mount |
EDA / CAD Models |