PanasonicERA6AEB3323VResistor Fixed Single-Surface Mount
Res Thin Film 0805 332K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
332K | |
0.1% | |
100 | |
No | |
0.125 (1/8) | |
Thin Film | |
-55 | |
155 | |
±25 | |
85 to 155 | |
High Accuracy|High Reliability | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.5 | |
0.004 | |
Surface Mount |
This is a ERA-6AEB3323V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 332K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.
EDA / CAD Models |