Panasonic ERA6AEB54R9V Resistor Fixed Single-Surface Mount

Res Thin Film 0805 54.9 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Product Technical Specifications

The ERA-6AEB54R9V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 54.9 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology.

Symbols and Footprints

4,171 parts: Ships today

    Total $0.01 Price for 1

    • Service Fee :   $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1428+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      4171
      Country Of Origin:
      Japan
         
      • Price: $0.0052
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75", Trail tape:160mm=6.3" Custom reels are non-refundable more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1428+
      Manufacturer Lead Time:
      12 weeks
      Country Of Origin:
      Japan
      • In stock: 4,171 parts
      • Price: $0.0052
    ERA6AEB54R9V

    ERA6AEB54R9V Panasonic

    $0.01 Price for 1

    PanasonicERA6AEB54R9VResistor Fixed Single-Surface Mount

    Res Thin Film 0805 54.9 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

    The ERA-6AEB54R9V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 54.9 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology.

    4,171 parts: Ships today

      Total$0.01Price for 1

      • Service Fee  $7.00

        Ships today

        Ships from:
        United States of America
        Date Code:
        1428+
        Manufacturer Lead Time:
        12 weeks
        Minimum Of :
        1
        Maximum Of:
        4171
        Country Of origin:
        Japan
           
        • Price: $0.0052
        Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
      • Ships today

        Ships from:
        United States of America
        Date Code:
        1428+
        Manufacturer Lead Time:
        12 weeks
        Country Of origin:
        Japan
        • In Stock: 4,171 parts
        • Price: $0.0052