50% Off
PanasonicERA-6VEB1801VResistor Fixed Single-Surface Mount
Res Thin Film 0805 1.8K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
1.8K | |
0.1% | |
150 | |
No | |
0.25 (1/4) | |
Thin Film | |
-55 | |
155 | |
±25 | |
85 to 155 | |
High Reliability|High Stability | |
No | |
No | |
Yes | |
0805 | |
Pad | |
2 | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.55 | |
0.005 | |
±0.2 | |
±0.1 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |