50% Off

PanasonicERA-8AEB3400VResistor Fixed Single-Surface Mount

Res Thin Film 1206 340 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA-8AEB3400V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 340 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

2,368 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1620+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2368
      Country Of origin:
      Japan
         
      • Price: $0.0148
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1620+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 2,368 parts
      • Price: $0.0148