PanasonicERA6AEB105VResistor Fixed Single-Surface Mount
Res Thin Film 0805 1M Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
This is a ERA-6AEB105V fixed single surface-mount resistor from Panasonic. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |