PanasonicERA-6AEB302VResistor Fixed Single-Surface Mount
Res Thin Film 0805 3K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.70 | |
Automotive | Yes |
PPAP | Unknown |
This is a ERA-6AEB302V fixed single surface-mount resistor from Panasonic. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 3K Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.
EDA / CAD Models |