PanasonicERG-1SJ100Resistor Fixed Single-Through Hole
Res Metal Oxide Film 10 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
10 | |
5% | |
350 | |
1 | |
Metal Oxide Film | |
-55 | |
235 | |
±350 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.8 | |
9 | |
0.33 | |
0.65 | |
30 | |
Through Hole |
In addition to being very cost-effective, the ERG-1SJ100 fixed single through-hole resistor, developed by Panasonic, is very easy to solder onto any printed circuit board. This part has a power rating of 1 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. The ERG-1SJ100 part has an axial termination style. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This product is 9 mm long.
EDA / CAD Models |