PanasonicERG1SJ102Resistor Fixed Single-Through Hole
Res Metal Oxide Film 1K Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
1K | |
5% | |
350 | |
1 | |
Metal Oxide Film | |
-55 | |
235 | |
±350 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.8 | |
9 | |
0.33 | |
0.65 | |
30 | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the ERG-1SJ102 fixed single through-hole resistor from Panasonic is the component for you. This product has a resistance value of 1K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. The ERG-1SJ102 part has an axial termination style. This device is made with metal oxide technology. This product is 9 mm long.
EDA / CAD Models |