PanasonicERG-1SJ122VResistor Fixed Single-Through Hole

Res Metal Oxide Film 1.2K Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200

If you are designing a basic printed circuit that requires some resistance between components, the ERG-1SJ122V fixed single through-hole resistor from Panasonic can offer you a solution. This product has a resistance value of 1.2K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. This part has an operating temperature of -55 to 200 °C. The ERG-1SJ122V part has an axial termination style. This device utilizes metal oxide technology. It has a tolerance of 5%. This product is 9 mm long.

A datasheet is only available for this product at this time.