PanasonicERG-1SJ182AResistor Fixed Single-Through Hole

Res Metal Oxide Film 1.8K Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200

Do your through-hole printed circuit specifications require some resistance between components? Panasonic can offer you a cost-effective solution with their ERG-1SJ182A fixed single through-hole resistor. This product has a resistance value of 1.8K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. This part has an operating temperature of -55 to 200 °C. The ERG-1SJ182A part has an axial termination style. It has a tolerance of 5%. This device is made with metal oxide technology. This product is 9 mm long.

300 parts: Ships in 10 days

This item has been discontinued

    Total$0.03Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1903+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 300 parts
      • Price: $0.0261