PanasonicERG1SJ182VResistor Fixed Single-Through Hole

Res Metal Oxide Film 1.8K Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the ERG-1SJ182V fixed single through-hole resistor, developed by Panasonic. This product has a resistance value of 1.8K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. This device is made with metal oxide technology. The ERG-1SJ182V part has an axial termination style. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This product is 9 mm long.

1,429 parts: Ships today

This item has been discontinued

    Total$0.07Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1801+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Indonesia
      • In Stock: 1,429 parts
      • Price: $0.0722