PanasonicERG-1SJ201Resistor Fixed Single-Through Hole
Res Metal Oxide Film 200 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
Do your through-hole printed circuit specifications require some resistance between components? Panasonic can offer you a cost-effective solution with their ERG-1SJ201 fixed single through-hole resistor. This product has a resistance value of 200 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The ERG-1SJ201 part has an axial termination style. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 200 °C. This product is 9 mm long. It has a tolerance of 5%.
EDA / CAD Models |