PanasonicERG1SJ223VResistor Fixed Single-Through Hole

Res Metal Oxide Film 22K Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200

Looking for a low-cost resistor to add to your printed circuit design? The ERG-1SJ223V fixed single through-hole resistor from Panasonic is for you! This product has a resistance value of 22K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. This product is 9 mm long. The ERG-1SJ223V part has an axial termination style. It has a tolerance of 5%. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 200 °C.

A datasheet is only available for this product at this time.