PanasonicERG-1SJ363VResistor Fixed Single-Through Hole
Res Metal Oxide Film 36K Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | Unknown |
| PPAP | Yes |
Look no further than Panasonic's ERG-1SJ363V fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 1 W. This product has a resistance value of 36K Ohm. Its temperature coefficient is ±350 ppm/°C. This part has an operating temperature of -55 to 200 °C. The ERG-1SJ363V part has an axial termination style. This device is made with metal oxide technology. This product is 9 mm long. It has a tolerance of 5%.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
