PanasonicERG-1SJ392AResistor Fixed Single-Through Hole
Res Metal Oxide Film 3.9K Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
The ERG-1SJ392A fixed single through-hole resistor, developed by Panasonic, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 1 W. This product has a resistance value of 3.9K Ohm. Its temperature coefficient is ±350 ppm/°C. This part has an operating temperature of -55 to 200 °C. This product is 9 mm long. It has a tolerance of 5%. This device is made with metal oxide technology. The ERG-1SJ392A part has an axial termination style.