PanasonicERG1SJ621VResistor Fixed Single-Through Hole
Res Metal Oxide Film 620 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
Looking for a traditional mounting method for resistors? Look no further, this ERG-1SJ621V fixed single through-hole resistor from Panasonic will get the job done. This product has a resistance value of 620 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This product is 9 mm long. The ERG-1SJ621V part has an axial termination style. This device is made with metal oxide technology.
EDA / CAD Models |