PanasonicERG2SJ100Resistor Fixed Single-Through Hole

Res Metal Oxide Film 10 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL

If you are designing a basic printed circuit that requires some resistance between components, the ERG-2SJ100 fixed single through-hole resistor from Panasonic can offer you a solution. This dependable part has a power rating of 2 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 200 °C. This device utilizes metal oxide technology. This product is 12 mm long. It has a tolerance of 5%. The ERG-2SJ100 part has an axial termination style.

A datasheet is only available for this product at this time.