PanasonicERG2SJ101AResistor Fixed Single-Through Hole

Res Metal Oxide Film 100 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200

Do your through-hole printed circuit specifications require some resistance between components? Panasonic can offer you a cost-effective solution with their ERG-2SJ101A fixed single through-hole resistor. This product has a resistance value of 100 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. The ERG-2SJ101A part has an axial termination style. This device is made with metal oxide technology. This product is 12 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C.

4,646 parts: Ships tomorrow

This item has been discontinued

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      4646
      Country Of origin:
      Indonesia
         
      • Price: $0.0441
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Indonesia
      • In Stock: 4,646 parts
      • Price: $0.0441