PanasonicERG2SJ150Resistor Fixed Single-Through Hole

Res Metal Oxide Film 15 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the ERG-2SJ150 fixed single through-hole resistor from Panasonic can offer you a solution. This dependable part has a power rating of 2 W. This product has a resistance value of 15 Ohm. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12 mm long. It has a tolerance of 5%. The ERG-2SJ150 part has an axial termination style. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 200 °C.

1 part: Ships today

This item has been discontinued

    Total$0.01Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1617+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Singapore
      • In Stock: 1 part
      • Price: $0.0065