PanasonicERG2SJ221AResistor Fixed Single-Through Hole

Res Metal Oxide Film 220 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200

Looking for a traditional mounting method for resistors? Look no further, this ERG-2SJ221A fixed single through-hole resistor from Panasonic will get the job done. This dependable part has a power rating of 2 W. This product has a resistance value of 220 Ohm. Its temperature coefficient is ±350 ppm/°C. This part has an operating temperature of -55 to 200 °C. The ERG-2SJ221A part has an axial termination style. It has a tolerance of 5%. This product is 12 mm long. This device utilizes metal oxide technology.

3,000 parts: Ships in 10 days

This item has been discontinued

    Total$0.06Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2125+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 3,000 parts
      • Price: $0.0551