PanasonicERG2SJ222Resistor Fixed Single-Through Hole

Res Metal Oxide Film 2.2K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The ERG-2SJ222 fixed single through-hole resistor from Panasonic is for you! This durable part has a power rating of 2 W. This product has a resistance value of 2.2K Ohm. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The ERG-2SJ222 part has an axial termination style. This product is 12 mm long. This part has an operating temperature of -55 to 200 °C. This device is made with metal oxide technology. It has a tolerance of 5%.

2 parts: Ships today

This item has been discontinued

    Total$0.05Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1803+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Indonesia
      • In Stock: 2 parts
      • Price: $0.0463