PanasonicERG2SJ243Resistor Fixed Single-Through Hole

Res Metal Oxide Film 24K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the ERG-2SJ243 fixed single through-hole resistor from Panasonic could be of use in your design. This product has a resistance value of 24K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The ERG-2SJ243 part has an axial termination style. It has a tolerance of 5%. This product is 12 mm long. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 200 °C.

A datasheet is only available for this product at this time.