PanasonicERG2SJ271Resistor Fixed Single-Through Hole

Res Metal Oxide Film 270 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk

Look no further than Panasonic's ERG-2SJ271 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 2 W. This product has a resistance value of 270 Ohm. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 200 °C. This product is 12 mm long. This device is made with metal oxide technology. The ERG-2SJ271 part has an axial termination style. It has a tolerance of 5%.

A datasheet is only available for this product at this time.