PanasonicERG-2SJ273AResistor Fixed Single-Through Hole

Res Metal Oxide Film 27K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200

If you are looking for a cost-effective, easy to solder resistor, the ERG-2SJ273A fixed single through-hole resistor from Panasonic is the component for you. This part has a power rating of 2 W. This product has a resistance value of 27K Ohm. Its temperature coefficient is ±350 ppm/°C. This part has an operating temperature of -55 to 200 °C. This product is 12 mm long. It has a tolerance of 5%. The ERG-2SJ273A part has an axial termination style. This device is made with metal oxide technology.

A datasheet is only available for this product at this time.