PanasonicERG2SJ470Resistor Fixed Single-Through Hole
Res Metal Oxide Film 47 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
8533.40.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the ERG-2SJ470 fixed single through-hole resistor, developed by Panasonic. This dependable part has a power rating of 2 W. This product has a resistance value of 47 Ohm. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This product is 12 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. The ERG-2SJ470 part has an axial termination style.
EDA / CAD Models |