PanasonicERG2SJ511AResistor Fixed Single-Through Hole

Res Metal Oxide Film 510 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200

In addition to being very cost-effective, the ERG-2SJ511A fixed single through-hole resistor, developed by Panasonic, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 2 W. This product has a resistance value of 510 Ohm. Its temperature coefficient is ±350 ppm/°C. The ERG-2SJ511A part has an axial termination style. This part has an operating temperature of -55 to 200 °C. This device utilizes metal oxide technology. It has a tolerance of 5%. This product is 12 mm long.

A datasheet is only available for this product at this time.