PanasonicERG2SJ560Resistor Fixed Single-Through Hole

Res Metal Oxide Film 56 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL

Looking for a traditional mounting method for resistors? Look no further, this ERG-2SJ560 fixed single through-hole resistor from Panasonic will get the job done. This product has a resistance value of 56 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This product is 12 mm long. This part has an operating temperature of -55 to 200 °C. The ERG-2SJ560 part has an axial termination style. It has a tolerance of 5%.

4,332 parts: Ships tomorrow

This item has been discontinued

    Total$0.04Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Indonesia
      • In Stock: 4,332 parts
      • Price: $0.0366