PanasonicERG2SJ561AResistor Fixed Single-Through Hole

Res Metal Oxide Film 560 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200

If you are looking for a cost-effective, easy to solder resistor, the ERG-2SJ561A fixed single through-hole resistor from Panasonic is the component for you. This product has a resistance value of 560 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. The ERG-2SJ561A part has an axial termination style. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C. This product is 12 mm long. It has a tolerance of 5%.

5,444 parts: Ships today

This item has been discontinued

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      5444
      Country Of origin:
      Indonesia
         
      • Price: $0.0441
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Indonesia
      • In Stock: 5,444 parts
      • Price: $0.0441