PanasonicERG2SJ682VResistor Fixed Single-Through Hole
Res Metal Oxide Film 6.8K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
6.8K | |
5% | |
350 | |
2 | |
Metal Oxide Film | |
-55 | |
235 | |
±350 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Box | |
Cylindrical | |
4 | |
12 | |
0.66 | |
0.8 | |
30 | |
Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Panasonic can offer you a cost-effective solution with their ERG-2SJ682V fixed single through-hole resistor. This product has a resistance value of 6.8K Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 200 °C. This product is 12 mm long. It has a tolerance of 5%. The ERG-2SJ682V part has an axial termination style.
EDA / CAD Models |