PanasonicERG3SJ151Resistor Fixed Single-Through Hole

Res Metal Oxide Film 150 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the ERG-3SJ151 fixed single through-hole resistor from Panasonic could be of use in your design. This product has a resistance value of 150 Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The ERG-3SJ151 part has an axial termination style. It has a tolerance of 5%. This device utilizes metal oxide technology. This product is 15 mm long. This part has an operating temperature of -55 to 200 °C.

29 parts: Ships in 10 days

This item has been discontinued

    Total$0.11Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Singapore
      • In Stock: 29 parts
      • Price: $0.1133