PanasonicERG3SJ153AResistor Fixed Single-Through Hole

Res Metal Oxide Film 15K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL

Do your through-hole printed circuit specifications require some resistance between components? Panasonic can offer you a cost-effective solution with their ERG-3SJ153A fixed single through-hole resistor. This durable part has a power rating of 3 W. This product has a resistance value of 15K Ohm. Its temperature coefficient is ±300 ppm/°C. This product is 15 mm long. The ERG-3SJ153A part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. This device utilizes metal oxide technology.

4,402 parts: Ships today

This item has been discontinued

    Total$38.90Price for 853

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1925+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      853
      Maximum Of:
      4402
      Country Of origin:
      Indonesia
         
      • Price: $0.0456
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1925+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Indonesia
      • In Stock: 4,402 parts
      • Price: $0.0456