PanasonicERG3SJ200Resistor Fixed Single-Through Hole
Res Metal Oxide Film 20 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
Look no further than Panasonic's ERG-3SJ200 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 3 W. This product has a resistance value of 20 Ohm. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The ERG-3SJ200 part has an axial termination style. It has a tolerance of 5%. This product is 15 mm long. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C.
EDA / CAD Models |