PanasonicERG3SJ221VResistor Fixed Single-Through Hole
Res Metal Oxide Film 220 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Tape and Box Automotive
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.50 | |
Automotive | Yes |
PPAP | Unknown |
Do your through-hole printed circuit specifications require some resistance between components? Panasonic can offer you a cost-effective solution with their ERG-3SJ221V fixed single through-hole resistor. This dependable part has a power rating of 3 W. This product has a resistance value of 220 Ohm. Its temperature coefficient is ±300 ppm/°C. This part has an operating temperature of -55 to 200 °C. This device utilizes metal oxide technology. It has a tolerance of 5%. This product is 15 mm long. The ERG-3SJ221V part has an axial termination style.
EDA / CAD Models |