PanasonicERG3SJ240VResistor Fixed Single-Through Hole

Res Metal Oxide Film 24 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200

Looking for a low-cost resistor to add to your printed circuit design? The ERG-3SJ240V fixed single through-hole resistor from Panasonic is for you! This dependable part has a power rating of 3 W. This product has a resistance value of 24 Ohm. Its temperature coefficient is ±300 ppm/°C. The ERG-3SJ240V part has an axial termination style. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This device is made with metal oxide technology. This product is 15 mm long.

3,000 parts: Ships in 3 days

    Total$99.00Price for 1000

    • (1000)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,000 parts
      • Price: $0.099