PanasonicERG-3SJ303Resistor Fixed Single-Through Hole

Res Metal Oxide Film 30K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this ERG-3SJ303 fixed single through-hole resistor from Panasonic will get the job done. This durable part has a power rating of 3 W. This product has a resistance value of 30K Ohm. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15 mm long. It has a tolerance of 5%. This device is made with metal oxide technology. The ERG-3SJ303 part has an axial termination style. This part has an operating temperature of -55 to 200 °C.

A datasheet is only available for this product at this time.