PanasonicERG3SJ361Resistor Fixed Single-Through Hole

Res Metal Oxide Film 360 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the ERG-3SJ361 fixed single through-hole resistor from Panasonic can offer you a solution. This product has a resistance value of 360 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This product is 15 mm long. The ERG-3SJ361 part has an axial termination style. This device is made with metal oxide technology.

365 parts: Ships in 10 days

This item has been discontinued

    Total$0.07Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1814+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 365 parts
      • Price: $0.0717