PanasonicERG3SJ390AResistor Fixed Single-Through Hole
Res Metal Oxide Film 39 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
The ERG-3SJ390A fixed single through-hole resistor, developed by Panasonic, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 39 Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. It has a tolerance of 5%. The ERG-3SJ390A part has an axial termination style. This product is 15 mm long. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 200 °C.