PanasonicERG3SJ473Resistor Fixed Single-Through Hole
Res Metal Oxide Film 47K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Look no further than Panasonic's ERG-3SJ473 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 47K Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15 mm long. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C. The ERG-3SJ473 part has an axial termination style. It has a tolerance of 5%.
EDA / CAD Models |