PanasonicERG3SJ511VResistor Fixed Single-Through Hole

Res Metal Oxide Film 510 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200

If you are in the market for a cost-effective alternative to surface-mount components, the ERG-3SJ511V fixed single through-hole resistor from Panasonic could be of use in your design. This part has a power rating of 3 W. This product has a resistance value of 510 Ohm. Its temperature coefficient is ±300 ppm/°C. This device is made with metal oxide technology. The ERG-3SJ511V part has an axial termination style. This part has an operating temperature of -55 to 200 °C. This product is 15 mm long. It has a tolerance of 5%.

31 parts: Ships today

This item has been discontinued

    Total$0.08Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1603+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Singapore
      • In Stock: 31 parts
      • Price: $0.0795