PanasonicERG3SJ622Resistor Fixed Single-Through Hole
Res Metal Oxide Film 6.2K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the ERG-3SJ622 fixed single through-hole resistor, developed by Panasonic. This product has a resistance value of 6.2K Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The ERG-3SJ622 part has an axial termination style. This device utilizes metal oxide technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. This product is 15 mm long.
EDA / CAD Models |