PanasonicERG3SJ681VResistor Fixed Single-Through Hole
Res Metal Oxide Film 680 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
ERG-3SJ681V | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Res Metal Oxide Film 680 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
ERG-3SJ681V | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |