PanasonicERG-3SJ682Resistor Fixed Single-Through Hole
Res Metal Oxide Film 6.8K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
6.8K | |
5% | |
350 | |
3 | |
Metal Oxide Film | |
-55 | |
235 | |
±300 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
5.5 | |
15 | |
1.47 | |
0.8 | |
38 | |
Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the ERG-3SJ682 fixed single through-hole resistor from Panasonic can offer you a solution. This product has a resistance value of 6.8K Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15 mm long. The ERG-3SJ682 part has an axial termination style. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%.
EDA / CAD Models |